796739-2 | |
---|---|
DigiKey Part Number | A98273-ND |
Manufacturer | |
Manufacturer Product Number | 796739-2 |
Description | TERM BLK 2P SIDE ENT 9.53MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796739-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.375" (9.53mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 600 V | |
Wire Gauge | 10-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | - | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.19000 | ¥37.19 |
10 | ¥32.56800 | ¥325.68 |
25 | ¥31.71960 | ¥792.99 |
50 | ¥31.03800 | ¥1,551.90 |
150 | ¥29.16180 | ¥4,374.27 |
300 | ¥28.99100 | ¥8,697.30 |
600 | ¥27.11507 | ¥16,269.04 |
1,050 | ¥24.21603 | ¥25,426.83 |