796638-9 | |
---|---|
DigiKey Part Number | A114503-ND |
Manufacturer | |
Manufacturer Product Number | 796638-9 |
Description | TERM BLOCK HDR 9POS 90DEG 5.08MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796638-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 9 | |
Positions Per Level | 9 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.329" (8.36mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥22.83100 | ¥228.31 |
100 | ¥20.26670 | ¥2,026.67 |
1,000 | ¥16.65613 | ¥16,656.13 |
5,000 | ¥14.44307 | ¥72,215.35 |