796381-2 | |
---|---|
DigiKey Part Number | A33758-ND |
Manufacturer | |
Manufacturer Product Number | 796381-2 |
Description | CONN BCKSH W/CLMP SZ17 15/16-20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17 |
Datasheet | Datasheet |
EDA/CAD Models | 796381-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.453" (11.51mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 17 | |
Thread Size | 15/16-20 UNEF | |
Cable Exit | 90° | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.81000 | ¥112.81 |
10 | ¥102.00600 | ¥1,020.06 |
25 | ¥99.30800 | ¥2,482.70 |
50 | ¥95.52980 | ¥4,776.49 |
100 | ¥88.51300 | ¥8,851.30 |
250 | ¥87.97296 | ¥21,993.24 |
500 | ¥84.73486 | ¥42,367.43 |
1,000 | ¥75.55975 | ¥75,559.75 |