794953-6 | |
---|---|
DigiKey Part Number | A30580-ND |
Manufacturer | |
Manufacturer Product Number | 794953-6 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794953-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥1.07300 | ¥10.73 |
25 | ¥1.06400 | ¥26.60 |
50 | ¥1.05160 | ¥52.58 |
100 | ¥0.97230 | ¥97.23 |
250 | ¥0.79908 | ¥199.77 |
500 | ¥0.78146 | ¥390.73 |