787141-1 | |
---|---|
DigiKey Part Number | 787141-1-ND |
Manufacturer | |
Manufacturer Product Number | 787141-1 |
Description | CONN HDR 5POS 5.00MM KINKED PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header, Male Blades Connector Kinked Pin 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 7.2V Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 5 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Kinked Pin | |
Wire Gauge | - | |
Features | Right Hand Keying | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Contact Finish Thickness | 74.8µin (1.90µm) | |
Voltage Rating | 7.2 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥24.86700 | ¥248.67 |
110 | ¥22.07464 | ¥2,428.21 |
550 | ¥20.29851 | ¥11,164.18 |
1,100 | ¥18.14187 | ¥19,956.06 |
5,060 | ¥15.73140 | ¥79,600.88 |