0797582141 | |
---|---|
DigiKey Part Number | 900-0797582141-ND |
Manufacturer | |
Manufacturer Product Number | 0797582141 |
Description | ULTRA FIT TIN PLATED 150MM 16AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.64700 | ¥96.47 |
100 | ¥8.04150 | ¥804.15 |
1,000 | ¥6.43320 | ¥6,433.20 |
3,000 | ¥5.83008 | ¥17,490.24 |