786585-3 | |
---|---|
DigiKey Part Number | A129049-ND |
Manufacturer | |
Manufacturer Product Number | 786585-3 |
Description | 50SR SCREWLOCK KIT,BULK,FEMAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 786585-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.255" (6.48mm) | |
Thread Size | 2-56 Socket, 2-56 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥17.30200 | ¥173.02 |
25 | ¥17.21680 | ¥430.42 |
50 | ¥17.04020 | ¥852.01 |
100 | ¥15.54390 | ¥1,554.39 |