D-Sub Connector Assemblies

Results: 2
Number of Positions
68100
Mounting Type
Board Edge, Through Hole, Right AngleThrough Hole
Backset Spacing
0.146" (3.71mm)-
Features
Board Lock, ShieldedShielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5749721-7
5749721-7
CONN D-TYPE RCPT 68POS VERT SLDR
TE Connectivity AMP Connectors
7,799
In Stock
1 : ¥75.37000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
68
2
Through Hole
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
x787082-9
5787082-9
CONN D-TYPE RCPT 100POS R/A SLDR
TE Connectivity AMP Connectors
331
In Stock
1 : ¥170.35000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
100
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Board Lock, Shielded
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.