776493-1 | |
---|---|
DigiKey Part Number | 17-776493-1TR-ND - Tape & Reel (TR) 17-776493-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 776493-1 |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 776493-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.53500 | ¥65.35 |
25 | ¥6.24600 | ¥156.15 |
50 | ¥6.16060 | ¥308.03 |
100 | ¥5.38320 | ¥538.32 |
250 | ¥5.18136 | ¥1,295.34 |
500 | ¥4.89370 | ¥2,446.85 |
1,000 | ¥4.23158 | ¥4,231.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.91493 | ¥15,659.72 |
8,000 | ¥3.62706 | ¥29,016.48 |
12,000 | ¥3.56265 | ¥42,751.80 |