776464-2 | |
---|---|
DigiKey Part Number | A129046-ND |
Manufacturer | |
Manufacturer Product Number | 776464-2 |
Description | WIRE RELIEF, PLUG, 23 POSITION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 776464-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 23 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | Mounting Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥14.39000 | ¥28.78 |
6 | ¥14.06833 | ¥84.41 |
10 | ¥13.08800 | ¥130.88 |
26 | ¥12.43231 | ¥323.24 |
50 | ¥11.12460 | ¥556.23 |
100 | ¥10.79680 | ¥1,079.68 |
250 | ¥10.47000 | ¥2,617.50 |
5,000 | ¥9.81564 | ¥49,078.20 |