776349-3 | |
---|---|
DigiKey Part Number | 17-776349-3TR-ND - Tape & Reel (TR) 17-776349-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 776349-3 |
Description | CONN PIN 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 776349-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.72900 | ¥47.29 |
25 | ¥4.70880 | ¥117.72 |
50 | ¥4.59080 | ¥229.54 |
100 | ¥3.93810 | ¥393.81 |
250 | ¥3.56228 | ¥890.57 |
500 | ¥3.36426 | ¥1,682.13 |
1,000 | ¥2.94861 | ¥2,948.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.90906 | ¥11,636.24 |
8,000 | ¥2.61223 | ¥20,897.84 |
12,000 | ¥2.44921 | ¥29,390.52 |