776349-1 | |
---|---|
DigiKey Part Number | A104148TR-ND - Tape & Reel (TR) A104148CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 776349-1 |
Description | CONN PIN 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 776349-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.42200 | ¥24.22 |
25 | ¥2.40720 | ¥60.18 |
50 | ¥2.34800 | ¥117.40 |
100 | ¥2.01380 | ¥201.38 |
250 | ¥1.82120 | ¥455.30 |
500 | ¥1.78130 | ¥890.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.78126 | ¥7,125.04 |