745508-3 | |
---|---|
DigiKey Part Number | A2011-ND |
Manufacturer | |
Manufacturer Product Number | 745508-3 |
Description | CONN FERRULE SPLIT-RING DB9/15 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Split Ring For AMPLIMITE Series Cable Clamps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule, Split Ring | |
For Use With/Related Products | AMPLIMITE Series Cable Clamps | |
Features | Shielded | |
Number of Positions | 9, 15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.79700 | ¥27.97 |
100 | ¥2.33360 | ¥233.36 |
1,000 | ¥1.73875 | ¥1,738.75 |
5,000 | ¥1.55205 | ¥7,760.25 |
10,000 | ¥1.44426 | ¥14,442.60 |