745229-7 | |
---|---|
DigiKey Part Number | A5802-ND |
Manufacturer | |
Manufacturer Product Number | 745229-7 |
Description | CONN PIN 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745229-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.97900 | ¥19.79 |
25 | ¥1.97040 | ¥49.26 |
50 | ¥1.92760 | ¥96.38 |
100 | ¥1.64850 | ¥164.85 |
250 | ¥1.48336 | ¥370.84 |
500 | ¥1.45084 | ¥725.42 |