7-2287906-0 | |
---|---|
DigiKey Part Number | 17-7-2287906-0TR-ND - Tape & Reel (TR) 17-7-2287906-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-2287906-0 |
Description | FAKRA, 1 POS, EXT-EDGE, ASS'Y 12 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 7-2287906-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥23.10200 | ¥231.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥26.59998 | ¥10,639.99 |
800 | ¥23.55999 | ¥18,847.99 |
1,200 | ¥22.03998 | ¥26,447.98 |
2,000 | ¥21.27998 | ¥42,559.96 |
2,800 | ¥20.51997 | ¥57,455.92 |