66100-8 | |
---|---|
DigiKey Part Number | A25124TR-ND - Tape & Reel (TR) A25124CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66100-8 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66100-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.21000 | ¥82.10 |
25 | ¥7.90440 | ¥197.61 |
50 | ¥7.82720 | ¥391.36 |
100 | ¥7.06450 | ¥706.45 |
250 | ¥6.83516 | ¥1,708.79 |
500 | ¥6.22418 | ¥3,112.09 |
1,000 | ¥5.57503 | ¥5,575.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.49382 | ¥21,975.28 |
8,000 | ¥5.33223 | ¥42,657.84 |
12,000 | ¥4.99946 | ¥59,993.52 |