66023-3 | |
---|---|
DigiKey Part Number | 66023-3-ND |
Manufacturer | |
Manufacturer Product Number | 66023-3 |
Description | CONN QC TAB 16-22AWG 0.250 CRIMP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.910" (23.11mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Gold | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Base Product Number |