647401-5 | |
---|---|
DigiKey Part Number | A114277-ND |
Manufacturer | |
Manufacturer Product Number | 647401-5 |
Description | CONN RCPT HSG 5POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 647401-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.88000 | ¥68.80 |
25 | ¥6.85360 | ¥171.34 |
50 | ¥6.62000 | ¥331.00 |
100 | ¥5.55100 | ¥555.10 |
250 | ¥5.20396 | ¥1,300.99 |
500 | ¥4.91498 | ¥2,457.49 |
1,000 | ¥4.30783 | ¥4,307.83 |
2,500 | ¥4.07653 | ¥10,191.33 |