641994-1 | |
---|---|
DigiKey Part Number | A19310-ND |
Manufacturer | |
Manufacturer Product Number | 641994-1 |
Description | CONN KEYPLUG W/CARRIER 10/STRIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 641994-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | MTA-100 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.41000 | ¥7.41 |
10 | ¥7.03700 | ¥70.37 |
600 | ¥5.26863 | ¥3,161.18 |
1,200 | ¥4.55579 | ¥5,466.95 |
5,400 | ¥3.90496 | ¥21,086.78 |
10,200 | ¥3.83561 | ¥39,123.22 |