640967-2 | |
---|---|
DigiKey Part Number | A111595TR-ND - Tape & Reel (TR) A111595CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640967-2 |
Description | CONN PC PIN CIRC 0.058DIA GOLD |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 640967-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Terminal Type | Single Post | |
Terminal Style | Flanged | |
Pin Size - Above Flange | 0.058" (1.47mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.160" (4.06mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.310" (7.87mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Mounting Hole Diameter | 0.046" ~ 0.050" (1.17mm ~ 1.27mm) | |
Mounting Type | Through Hole | |
Termination | Clinch Fit | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.47400 | ¥44.74 |
25 | ¥4.45960 | ¥111.49 |
50 | ¥4.34620 | ¥217.31 |
100 | ¥3.72810 | ¥372.81 |
250 | ¥3.37224 | ¥843.06 |
500 | ¥3.18508 | ¥1,592.54 |
1,000 | ¥2.79158 | ¥2,791.58 |
2,500 | ¥2.75413 | ¥6,885.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥2.81010 | ¥56,202.00 |