LT1800CS5#TRMPBF

DigiKey Part Number
505-LT1800CS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1800CS5#TRMPBFCT-ND - Cut Tape (CT)
505-LT1800CS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1800CS5#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1800CS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
23V/µs
Gain Bandwidth Product
70 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
1 mV
Current - Supply
1.8mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.07000¥34.07
10¥30.59000¥305.90
25¥28.91840¥722.96
100¥25.06210¥2,506.21
250¥23.77692¥5,944.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥21.33498¥10,667.49
1,000¥17.99343¥17,993.43
2,500¥17.09376¥42,734.40
Manufacturers Standard Package