63982-1

DigiKey Part Number
63982-1-ND
Manufacturer
Manufacturer Product Number
63982-1
Description
CONN QC TAB 0.187 SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63982-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.490" (12.45mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.65000¥16.50
100¥1.49660¥149.66
2,000¥1.07967¥2,159.34
6,000¥0.95668¥5,740.08
10,000¥0.84733¥8,473.30
Manufacturers Standard Package