1285 | |
---|---|
DigiKey Part Number | 36-1285-ND |
Manufacturer | |
Manufacturer Product Number | 1285 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.500" (12.70mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
25 | ¥1.06400 | ¥26.60 |
100 | ¥0.88260 | ¥88.26 |
250 | ¥0.76088 | ¥190.22 |
500 | ¥0.73034 | ¥365.17 |
1,000 | ¥0.63905 | ¥639.05 |
2,500 | ¥0.57820 | ¥1,445.50 |
5,000 | ¥0.54776 | ¥2,738.80 |