6368150-2 | |
---|---|
DigiKey Part Number | A116957-ND |
Manufacturer | |
Manufacturer Product Number | 6368150-2 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6368150-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.09000 | ¥44.09 |
10 | ¥38.62700 | ¥386.27 |
25 | ¥37.61080 | ¥940.27 |
50 | ¥36.80300 | ¥1,840.15 |
100 | ¥34.57890 | ¥3,457.89 |
250 | ¥34.37676 | ¥8,594.19 |
500 | ¥32.15222 | ¥16,076.11 |
1,000 | ¥28.71461 | ¥28,714.61 |
2,500 | ¥26.69244 | ¥66,731.10 |