62759-2 | |
---|---|
DigiKey Part Number | A111424TR-ND - Tape & Reel (TR) A111424CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62759-2 |
Description | CONN SPLICE 400-1300 CMA CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 400-1300 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 62759-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 400-1300 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.75500 | ¥7.55 |
25 | ¥0.70280 | ¥17.57 |
50 | ¥0.66660 | ¥33.33 |
100 | ¥0.63050 | ¥63.05 |
250 | ¥0.58748 | ¥146.87 |
500 | ¥0.55350 | ¥276.75 |
1,000 | ¥0.52452 | ¥524.52 |
2,500 | ¥0.48582 | ¥1,214.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60,000 | ¥0.29972 | ¥17,983.20 |