62309-2 | |
---|---|
DigiKey Part Number | A100764TR-ND - Tape & Reel (TR) A100764CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62309-2 |
Description | CONN MAG TERM 5000-10000CMA CRMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 5000-10000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62309-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 5000-10000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.19000 | ¥11.90 |
25 | ¥1.10320 | ¥27.58 |
50 | ¥1.04600 | ¥52.30 |
100 | ¥0.98930 | ¥98.93 |
250 | ¥0.92148 | ¥230.37 |
500 | ¥0.86826 | ¥434.13 |
1,000 | ¥0.82287 | ¥822.87 |
2,500 | ¥0.76216 | ¥1,905.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.60670 | ¥9,100.50 |
30,000 | ¥0.54224 | ¥16,267.20 |
75,000 | ¥0.47019 | ¥35,264.25 |