61527-2 | |
---|---|
DigiKey Part Number | A100735TR-ND - Tape & Reel (TR) A100735CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61527-2 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61527-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.97200 | ¥29.72 |
25 | ¥2.95880 | ¥73.97 |
50 | ¥2.89800 | ¥144.90 |
100 | ¥2.47690 | ¥247.69 |
250 | ¥2.22912 | ¥557.28 |
500 | ¥2.10516 | ¥1,052.58 |
1,000 | ¥1.84507 | ¥1,845.07 |
2,500 | ¥1.83269 | ¥4,581.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.48331 | ¥7,416.55 |