1-480319-4 | |
---|---|
DigiKey Part Number | A142215-ND |
Manufacturer | |
Manufacturer Product Number | 1-480319-4 |
Description | CONN RCPT HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480319-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
10 | ¥5.86000 | ¥58.60 |
25 | ¥5.83520 | ¥145.88 |
50 | ¥5.63640 | ¥281.82 |
100 | ¥4.72610 | ¥472.61 |
250 | ¥4.43068 | ¥1,107.67 |
500 | ¥4.18462 | ¥2,092.31 |
1,000 | ¥3.66771 | ¥3,667.71 |
2,500 | ¥3.47078 | ¥8,676.95 |