6-2378159-2 | |
---|---|
DigiKey Part Number | 17-6-2378159-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-2378159-2 |
Description | POWER VERSA-LOCK PLUG, 1X2 KEY F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Violet 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Violet | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 140°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.63600 | ¥36.36 |
25 | ¥3.61680 | ¥90.42 |
50 | ¥3.52620 | ¥176.31 |
100 | ¥3.02400 | ¥302.40 |
250 | ¥2.73520 | ¥683.80 |
500 | ¥2.58332 | ¥1,291.66 |
1,000 | ¥2.26426 | ¥2,264.26 |
2,500 | ¥2.23387 | ¥5,584.68 |