2325349-2 | |
---|---|
DigiKey Part Number | 17-2325349-2-ND |
Manufacturer | |
Manufacturer Product Number | 2325349-2 |
Description | PWR VERSA-LOCK REAR SEAL, 1X2, 2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Power Versa-Lock Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 2 | |
For Use With/Related Products | Power Versa-Lock Series | |
Features | Lubricated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.41000 | ¥2.41 |
10 | ¥2.04700 | ¥20.47 |
25 | ¥2.03800 | ¥50.95 |
50 | ¥2.01300 | ¥100.65 |
100 | ¥1.86010 | ¥186.01 |
250 | ¥1.52880 | ¥382.20 |
500 | ¥1.44390 | ¥721.95 |
1,000 | ¥1.34191 | ¥1,341.91 |
2,500 | ¥1.29946 | ¥3,248.65 |