6-1105300-1 | |
---|---|
DigiKey Part Number | 6-1105300-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-1105300-1 |
Description | CONTACT H.D. CRIMP PIN .13-.4MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 0.13 ~ 0.4mm² Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 0.13 ~ 0.4mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥22.25995 | ¥33,389.93 |