583853-5 | |
---|---|
DigiKey Part Number | A114062-ND |
Manufacturer | |
Manufacturer Product Number | 583853-5 |
Description | TERM EDGE TWIN LF 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 20-24 AWG Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 583853-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.83000 | ¥118.30 |
25 | ¥11.48040 | ¥287.01 |
50 | ¥11.36400 | ¥568.20 |
100 | ¥10.54880 | ¥1,054.88 |
250 | ¥10.37392 | ¥2,593.48 |
500 | ¥9.44128 | ¥4,720.64 |
1,000 | ¥8.45052 | ¥8,450.52 |
2,500 | ¥7.80946 | ¥19,523.65 |