1-583853-1 | |
---|---|
DigiKey Part Number | A112413-ND |
Manufacturer | |
Manufacturer Product Number | 1-583853-1 |
Description | TERM EDGE TWIN LF 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 20-24 AWG Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-583853-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥10.00800 | ¥100.08 |
25 | ¥9.63840 | ¥240.96 |
50 | ¥9.54640 | ¥477.32 |
100 | ¥8.61450 | ¥861.45 |
250 | ¥8.33524 | ¥2,083.81 |
500 | ¥7.59012 | ¥3,795.06 |
1,000 | ¥6.79846 | ¥6,798.46 |
2,500 | ¥6.33281 | ¥15,832.03 |