5787956-1

DigiKey Part Number
A114040-ND
Manufacturer
Manufacturer Product Number
5787956-1
Description
CONN RCPT IEEE 1394 FIREWIRE VER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5787956-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Firewire (IEEE 1394)
Number of Contacts
6
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
40VAC
Mating Cycles
1500
Shielding
-
Contact Finish
Gold or Gold-Palladium
Shell/Shielding Material
Phosphor Bronze
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.74000¥33.74
10¥30.05600¥300.56
25¥29.90680¥747.67
135¥26.68548¥3,602.54
270¥26.53226¥7,163.71
540¥24.53850¥13,250.79
2,430¥21.93126¥53,292.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.