5787956-1 | |
---|---|
DigiKey Part Number | A114040-ND |
Manufacturer | |
Manufacturer Product Number | 5787956-1 |
Description | CONN RCPT IEEE 1394 FIREWIRE VER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5787956-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Firewire (IEEE 1394) | |
Number of Contacts | 6 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold or Gold-Palladium | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥30.05600 | ¥300.56 |
25 | ¥29.90680 | ¥747.67 |
135 | ¥26.68548 | ¥3,602.54 |
270 | ¥26.53226 | ¥7,163.71 |
540 | ¥24.53850 | ¥13,250.79 |
2,430 | ¥21.93126 | ¥53,292.96 |