5767054-5 | |
---|---|
DigiKey Part Number | 5767054-5-ND |
Manufacturer | |
Manufacturer Product Number | 5767054-5 |
Description | CONN RCPT 190P SMD PALLAD-NICKEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 190 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 5767054-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 190 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Mated Stacking Heights | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥736.50000 | ¥736.50 |
14 | ¥715.73071 | ¥10,020.23 |
28 | ¥684.61250 | ¥19,169.15 |
56 | ¥663.86679 | ¥37,176.54 |
105 | ¥658.68124 | ¥69,161.53 |