5767025-5 | |
---|---|
DigiKey Part Number | 5767025-5-ND |
Manufacturer | |
Manufacturer Product Number | 5767025-5 |
Description | CONN PLUG 190POS SMD GOLD |
Customer Reference | |
Detailed Description | 190 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767025-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 190 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 17.96mm, 27mm | |
Height Above Board | 0.699" (17.75mm) | |
Base Product Number |