5747404-3 | |
---|---|
DigiKey Part Number | A35223-ND |
Manufacturer | |
Manufacturer Product Number | 5747404-3 |
Description | SCREWLOCK FEMALE M3 0.312" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5747404-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDF, HDP | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | M3 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.52400 | ¥175.24 |
25 | ¥17.43760 | ¥435.94 |
50 | ¥17.25820 | ¥862.91 |
100 | ¥15.83550 | ¥1,583.55 |
250 | ¥15.74656 | ¥3,936.64 |
500 | ¥14.32320 | ¥7,161.60 |
1,000 | ¥12.81077 | ¥12,810.77 |
3,000 | ¥11.83215 | ¥35,496.45 |