09670029048 | |
---|---|
DigiKey Part Number | 1195-6052-ND |
Manufacturer | |
Manufacturer Product Number | 09670029048 |
Description | D SUB FEMALE SCREW LOCK M3 INNER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09670029048 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.201" (5.10mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Thread Size | M3 Socket, 4-40 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
10 | ¥14.15500 | ¥141.55 |
25 | ¥12.37440 | ¥309.36 |
50 | ¥11.23700 | ¥561.85 |
100 | ¥10.24910 | ¥1,024.91 |
250 | ¥9.13440 | ¥2,283.60 |
500 | ¥8.41484 | ¥4,207.42 |
1,000 | ¥7.78490 | ¥7,784.90 |
2,500 | ¥7.06988 | ¥17,674.70 |