5745171-2 | |
---|---|
DigiKey Part Number | A34136-ND |
Manufacturer | |
Manufacturer Product Number | 5745171-2 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.11000 | ¥115.11 |
10 | ¥112.68400 | ¥1,126.84 |
25 | ¥109.68280 | ¥2,742.07 |
50 | ¥104.28960 | ¥5,214.48 |
100 | ¥94.10000 | ¥9,410.00 |
250 | ¥93.50080 | ¥23,375.20 |
500 | ¥81.51358 | ¥40,756.79 |
1,000 | ¥80.91415 | ¥80,914.15 |