5745134-1 | |
---|---|
DigiKey Part Number | A33668-ND |
Manufacturer | |
Manufacturer Product Number | 5745134-1 |
Description | CONN BACKSHELL 25P 90/180DEG GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Gray 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745134-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥56.39700 | ¥563.97 |
25 | ¥54.91120 | ¥1,372.78 |
50 | ¥53.42840 | ¥2,671.42 |
100 | ¥50.16310 | ¥5,016.31 |
250 | ¥49.86608 | ¥12,466.52 |
500 | ¥46.89782 | ¥23,448.91 |
1,000 | ¥41.85183 | ¥41,851.83 |