5645994-1 | |
---|---|
DigiKey Part Number | A128893TR-ND - Tape & Reel (TR) A128893CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5645994-1 |
Description | CONN PIN RCPT .026-.033 SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.026" ~ 0.033" (0.66mm ~ 0.84mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5645994-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.257" (6.53mm) | |
Accepts Pin Diameter | 0.026" ~ 0.033" (0.66mm ~ 0.84mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.062" (1.57mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Board Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.83200 | ¥78.32 |
25 | ¥7.48720 | ¥187.18 |
50 | ¥7.38380 | ¥369.19 |
100 | ¥6.45210 | ¥645.21 |
250 | ¥6.21024 | ¥1,552.56 |
500 | ¥5.86524 | ¥2,932.62 |
1,000 | ¥5.07177 | ¥5,071.77 |
2,500 | ¥4.69223 | ¥11,730.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.73977 | ¥37,397.70 |