5553811-1 | |
---|---|
DigiKey Part Number | A33628-ND |
Manufacturer | |
Manufacturer Product Number | 5553811-1 |
Description | CONN RCPT 24POS R/A SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5553811-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (6-32) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.47000 | ¥140.47 |
10 | ¥137.51400 | ¥1,375.14 |
25 | ¥133.85600 | ¥3,346.40 |
60 | ¥127.27250 | ¥7,636.35 |
120 | ¥114.83808 | ¥13,780.57 |
480 | ¥114.10671 | ¥54,771.22 |