581202B02500G | |
---|---|
DigiKey Part Number | HS389-ND |
Manufacturer | |
Manufacturer Product Number | 581202B02500G |
Description | HEATSINK TO-220 2.5W BLK W/PINS |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.5W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 0.640" (16.26mm) | |
Diameter | - | |
Fin Height | 0.640" (16.26mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 12.80°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |