5553636-3 | |
---|---|
DigiKey Part Number | A33607-ND |
Manufacturer | |
Manufacturer Product Number | 5553636-3 |
Description | KIT,HDW,EMI,050/085,STD/METRIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For CHAMP Latch D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 5553636-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | CHAMP Latch D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.319" (8.10mm) | |
Length - Below Head | 0.495" (12.57mm) | |
Thread Size | M3.5 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.87000 | ¥115.87 |
10 | ¥113.47400 | ¥1,134.74 |
25 | ¥110.45800 | ¥2,761.45 |
50 | ¥105.02400 | ¥5,251.20 |
100 | ¥94.76310 | ¥9,476.31 |
250 | ¥94.15980 | ¥23,539.95 |
500 | ¥82.08808 | ¥41,044.04 |
1,000 | ¥81.48450 | ¥81,484.50 |