554349-1 | |
---|---|
DigiKey Part Number | A1558-ND |
Manufacturer | |
Manufacturer Product Number | 554349-1 |
Description | CONN RCPT 24POS PNL MNT IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector Panel Mount IDC |
Datasheet | Datasheet |
EDA/CAD Models | 554349-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.57000 | ¥150.57 |
10 | ¥140.28900 | ¥1,402.89 |