552496-1 | |
---|---|
DigiKey Part Number | A24282-ND |
Manufacturer | |
Manufacturer Product Number | 552496-1 |
Description | 90 DEG COVER KIT-64 POS BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For CHAMP D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 552496-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | CHAMP D-Sub Connectors | |
Features | Strain Relief | |
Number of Positions | 64 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
10 | ¥23.28500 | ¥232.85 |
25 | ¥23.16400 | ¥579.10 |
50 | ¥22.92600 | ¥1,146.30 |
100 | ¥20.66820 | ¥2,066.82 |
250 | ¥20.54984 | ¥5,137.46 |
500 | ¥19.00548 | ¥9,502.74 |
1,000 | ¥16.98620 | ¥16,986.20 |
2,500 | ¥15.67954 | ¥39,198.85 |