5229911-1 | |
---|---|
DigiKey Part Number | A33596-ND |
Manufacturer | |
Manufacturer Product Number | 5229911-1 |
Description | CONN JACKSCREW CAPTIVE #4-40 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 5229911-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.250" (6.35mm) | |
Length - Below Head | 0.500" (12.70mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.58000 | ¥1.58 |
10 | ¥1.39800 | ¥13.98 |
25 | ¥1.39640 | ¥34.91 |
50 | ¥1.37700 | ¥68.85 |
100 | ¥1.27230 | ¥127.23 |
250 | ¥1.04596 | ¥261.49 |
500 | ¥1.02312 | ¥511.56 |