5499786-2 | |
---|---|
DigiKey Part Number | AHC14H-ND |
Manufacturer | |
Manufacturer Product Number | 5499786-2 |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5499786-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks, Long | |
Contact Length - Mating | 0.240" (6.10mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.315" (8.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold-Palladium | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | - | |
Features | Keying Slot, Mounting Flange | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
64 | ¥18.24750 | ¥1,167.84 |
128 | ¥16.64602 | ¥2,130.69 |