1658526-8 | |
---|---|
DigiKey Part Number | 1658526-8-ND |
Manufacturer | |
Manufacturer Product Number | 1658526-8 |
Description | CONN RCPT 14P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658526-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.63000 | ¥57.63 |
10 | ¥50.23600 | ¥502.36 |
25 | ¥48.91720 | ¥1,222.93 |
50 | ¥47.59380 | ¥2,379.69 |
100 | ¥44.68600 | ¥4,468.60 |
250 | ¥44.42160 | ¥11,105.40 |
500 | ¥41.77756 | ¥20,888.78 |
1,000 | ¥37.28245 | ¥37,282.45 |